Murata ManufacturingGCM21BR71E105KA56LCondensatore in ceramica multistrato

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive T/R

Use Murata's GCM21BR71E105KA56L multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Totale in stock: 57.062 pezzi

Regional Inventory: 27.062

    Total$79.91Price for 2114

    27.062 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2112+
      Manufacturer Lead Time:
      14 settimane
      Minimum Of :
      2114
      Maximum Of:
      2999
      Country Of origin:
      Giappone
         
      • Price: $0.0378
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2112+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Giappone
      • In Stock: 15.062 pezzi
      • Price: $0.0378
    • (3000)

      Spedisce domani

      Increment:
      3000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2532+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Filippine
      • In Stock: 12.000 pezzi
      • Price: $0.0353
    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Filippine
      • In Stock: 30.000 pezzi
      • Price: $0.0196

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.