Murata ManufacturingGCM188R91H473KA37DCondensatore in ceramica multistrato
Cap Ceramic 0.047uF 50V X8R 10% Pad SMD 0603 150°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.047uF | |
| 10% | |
| 50VDC | |
| Low | |
| X8R | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
This GCM188R91H473KA37D multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.047uF.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

