Murata ManufacturingGCD21BR71H104KA01LCondensatore in ceramica multistrato
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 Fail Safe 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Fail Safe | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| 0.017 | |
| ±0.15 | |
| ±0.15 | |
| ±0.15 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GCD21BR71H104KA01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.1uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

