GeneSiC SemiconductorGBU8BBridge Rectifiers
Rectifier Bridge Diode Single 100V 8A 4-Pin Case GBU
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 8 | |
| 70 | |
| 200 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 3.56(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 | |
| Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU8B full bridge rectifier from GeneSiC Semiconductor is perfect for you! This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

