Diodes IncorporatedGBU406_HFBridge Rectifiers
Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 4 | |
| 320 | |
| 1@2A | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 3.56(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

