Murata ManufacturingGA255DR7E2104MW01LCondensatore in ceramica multistrato
Cap Ceramic 0.1uF 250VAC X7R 20% Pad SMD 2220 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 20% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.7 X 5 X 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2 | |
| 0.29 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GA255DR7E2104MW01L multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5.7 mm long, 2 mm tall and 5 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.