25-50% di sconto
OmronG5PZ1A4EDC24BYOMZ | Sealed PCB Power RelayPower Relays
Compact 20 A Power Relay
Slim-size 20A Anti-Explosion Relay:
The G5PZ relays provide a PCB space saving option for designs requiring 20A switching current abilities. G5PZ-1A4-E is a sealed addition to this relay family, providing conformation to IEC/EN60079-15. The new sealed models are ideal candidates for switching in flammable gas environments. They offer low power consumption atop of high electrical endurances at their rated loads.
Features & Benefits
- 20A at 250VAC Rating for 50K Cycles, Within Slim Package
- Smaller Size Than Other PCB Relays in the 20A Class
- IEC/EN60079-15 Conformed
- Sealed relay for use in applications requiring switching in flammable gas environments
- High Sensitivity (530mW Coil Consumption)
- Provides an Energy Saving Option for 20A Designs
Applications
- Air Conditioners
- Home Appliances
- OA Equipment
- Industrial Machinery
- Factory Automation
- Inverters
Case and Mounting Pad Dimensions

Terminal Arrangements/Internal Connection

EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.