NKK SwitchesG3T12AB-SInterruttore a levetta
Switch Toggle ON None ON SPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Stick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.8 | |
| 1 | |
| PC Mount with Bracket | |
| Gull Wing | |
| 3 | |
| 1.3 | |
| 2.54 | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Resin | |
| Straight | |
| -30 | |
| 85 | |
| Stick | |
| Ultra-Miniature | |
| 11 | |
| 1.5 | |
| 5 | |
| 7.5 | |
| 0.6 | |
| 11 | |
| 7.6 | |
| 12.9 |
The process sealed G3T12AB-S toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The G3T12AB-S toggle switch has a gull wing termination style. This product is 11 mm long, 12.9 mm tall and 7.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

