| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 28 |
| Maximum Output Voltage (V) | 48 |
| Maximum Output Current (A) | 3 |
| Output Type | DC |
| Minimum Load Current (mA) | 100 |
| I/O Isolation Voltage (V) | 1500 |
| Maximum Off-State Leakage Current (uA) | 5000 |
| Maximum Turn-On Time (ms) | 0.5 |
| Maximum Turn-Off Time (ms) | 2 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Socket |
| Package Height | 36.5(Max) |
| Package Width | 21.5(Max) |
| Package Length | 28(Max) |
| PCB changed | 6 |
| Pin Count | 6 |