NKK SwitchesG3B15AH-R-YCInterruttore a pressione
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Red | |
| 3.8 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Right Angle | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 11 | |
| 13.35 | |
| 5.55 |
Ideal for quick switching situations this G3B15AH-R-YC push button switch manufactured from NKK Switches is a must. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The G3B15AH-R-YC push switch has a gull wing termination style. This product is 11 mm long, 5.55 mm tall and 13.35 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

