NKK SwitchesG3B15AH-R-XCInterruttore a pressione
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Red | |
| 3.8 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Right Angle | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 11 | |
| 13.35 | |
| 5.55 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

