NKK SwitchesG12JPCFInterruttore a levetta

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

This G12JPCF toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -25 °C and a maximum of 55 °C. The G12JPCF toggle switch has a PC pin termination style. This product is 7 mm long, 10.8 mm tall and 4.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

1 pezzo: Spedisce domani

    Total$4.77Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 1 pezzo
      • Price: $4.77

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.