PanduitG1.5X1.5LG6Condotti fili
Wiring Ducts Slotted Rectangular Adhesive Polyvinyl Chloride Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Light Gray | |
| Open Wide Slot | |
| Yes | |
| UL94V0 | |
| 1828.8 | |
| 44.5 | |
| 41.1 | |
| Adhesive |
With this G1.5X1.5LG6 wiring duct from Panduit you will never have to worry about tripping over and unplugging messy electrical cables. This product is 1828.8 mm long, 41.1 mm tall and 44.5 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

