Reduced Price
Infineon Technologies AGFZ1500R33HE3BPSA1moduli IGBT
Trans IGBT Module N-CH 3300V 1.5KA 17000W 9-Pin IHVB190-3 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Triple | |
| 2.55 | |
| 3300 | |
| 17000 | |
| ±20 | |
| 1500 | |
| 0.4 | |
| -50 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 38 mm |
| Package Width | 140 mm |
| Package Length | 190 mm |
| PCB changed | 9 |
| Supplier Package | IHVB190-3 |
| 9 |
This secure and fast FZ1500R33HE3BPSA1 infineon IGBT module from Infineon Technologies is perfect for your circuit. It has a maximum collector emitter voltage of 3300 V. Its maximum power dissipation is 14500000 mW. This IGBT driver board has an operating temperature range of -50 °C to 150 °C. It is made in a triple configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

