SamtecFWJ-02-02-T-SPiastre connettori e prese PCB
Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 7.92 | |
| 6.35 | |
| 15.88 | |
| 4.45 | |
| Through Hole |
This unshrouded FWJ-02-02-T-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.96 mm. This device has a maximum current rating of 13.1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.92 mm long, 15.88 mm tall and 6.35 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. FWJ-02-02-T-S is housed in black polyester.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

