SamtecFW-25-05-L-D-550-120Piastre connettori e prese PCB
Conn Board Stacker HDR 50 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 31.75 | |
| 5.82 | |
| 17.01 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Use this board stacker FW-25-05-L-D-550-120 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 31.75 mm long, 17.01 mm tall and 5.8 mm deep. This connector has an operating temperature of -55 to 125 °C. FW-25-05-L-D-550-120 is housed in black liquid crystal polymer. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

