SamtecFW-17-03-G-D-310-090-APiastre connettori e prese PCB

Conn Board Stacker HDR 34 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube

Thanks to Samtec's board stacker FW-17-03-G-D-310-090-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. FW-17-03-G-D-310-090-A is housed in black liquid crystal polymer. This product is 21.59 mm long, 10.16 mm tall and 5.8 mm deep.

5 pezzi: Spedisce domani

    Total$6.01Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1740+
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 5 pezzi
      • Price: $6.01

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.