onsemiFUSB3307D6MXInterfaccia USB ICs

USB-PD source controller to control a DC−DC port regulator or opto−coupler in the secondary side of an AC−DC adapter. | SECONDARY SIDE USB PD AND TYPE-C CONTROLLER

It implements the Source finite state machines of USB Power Delivery 3.0 (PD3.0) and Type−C™ which includes Programmable Power Supplies (PPS). In order to meet the PPS specification, FUSB3307 supports minimum 3.3 V and maximum 21 V output voltage control. It includes Constant Voltage (CV) and Constant Current Limit (CL) control blocks. The references are supported from internal D/A converters. FUSB3307 supports various protections, Under Voltage Protection (UVP), Over Voltage Protection(OVP), Over Current Protection (OCP), CC1 and CC2 Over Voltage Protection (CC_OVP), VCONN Over Current Protection (VCONN_OCP), and internal and external Over Temperature protection (I_TOP and E_OTP). With a 10−bit A/D converter, output voltage, output current, IC internal temperature and external temperature via an NTC resistor can be monitored. FUSB3307 is capable of controlling a single or back−to−back N−Channel MOSFETs as a load switch, which results in a low cost and easier design.

Features

  • •  PD 3.0 v1.2 and Type−C r1.4 Compliant
  • •  Constant Voltage (CV) and Constant Current Limit (CL) Regulation
  • •  Small Current Sensing Resistor (5 m) for High Efficiency
  • •  Gate Driver for N−Channel MOSFET as a Load Switch
  • •  CC1/CC2 Pin Protection up to 26 V
  • •  Built−in Cable−Drop Compensation
  • •  Selectable Resistor Divider or Battery Charging (BC1.2) Modes
  • •  Built−in Output Capacitor Bleeding Function for Fast Discharge
  • •  Adaptive UVP, Adaptive OVP, OTP and VBUS Fault Detection

Benefits

  • •  Compliant to the latest USB PD standards
  • •  Improved efficiency
  • •  Integrated functionality
  • •  Protection from erroneous stresses
  • •  Improved performance
  • •  Compatible with legacy standards
  • •  Integrated functionality
  • •  Flexible protection

Applications

  • •  Battery Wall Chargers for Tablet PC’s and Laptops
  • •  AC−DC PD3.0 Compliant Adapters
  • •  DC−DC Car Chargers for Individual Port Power Control

End Products

  • •  Travel Adapters
  • •  Power Banks
  • •  USB-C Hubs
  • •  Automotive

Import TariffMay apply to this part

4.804 pezzi: disponibili per la spedizione 2 domani

This item has been discontinued

    Total$0.53Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2008+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 4.804 pezzi
      • Price: $0.5323

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.