10-25% di sconto

SamtecFTSH-110-01-F-DV-EJPiastre connettori e prese PCB

Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Use this ejector FTSH-110-01-F-DV-EJ header connector from Samtec where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FTSH-110-01-F-DV-EJ is housed in black liquid crystal polymer. This product is 28.47 mm long, 11.18 mm tall and 5.84 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

1 pezzo: Spedisce domani

    Total$3.57Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1625+
      Manufacturer Lead Time:
      3 settimane
      Country Of origin:
      Costa Rica
      • In Stock: 1 pezzo
      • Price: $3.57

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.