SamtecFTS-102-02-F-DV-TRPiastre connettori e prese PCB
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.54 | |
| 5.84 | |
| 3.18 | |
| Surface Mount |
Use this unshrouded FTS-102-02-F-DV-TR connector from Samtec when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 3.18 mm tall and 5.84 mm deep. FTS-102-02-F-DV-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

