SamtecFTR-110-51-S-D-06-P-TRPiastre connettori e prese PCB

Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R

Easily mount this unshrouded FTR-110-51-S-D-06-P-TR header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. FTR-110-51-S-D-06-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 8.64 mm tall and 7.52 mm deep. It uses the solder termination method.

Totale in stock: 773 pezzi

Quantity Increments of 175 Minimum 175
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.