knitter-switchFT2DRAInterruttore a levetta
Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| Round Lever | |
| DPDT | |
| ON ON | |
| Unthreaded | |
| 6@125VAC 6VDC | |
| 0.4@28VDC | |
| 250VAC | |
| 500 | |
| 100 | |
| 30000 | |
| 3.8 | |
| 2 | |
| 2.54 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.5 | |
| 2.54 | |
| Right Angle | |
| -20 | |
| 80 | |
| Micro-Miniature | |
| 7 | |
| 1.6 | |
| 7 |
With this FT2D-RA toggle switch from Knitter-Switch you can toggle on or off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC 6VDC. This toggle switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The FT2D-RA toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 7 mm long.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

