HoneywellFSS1500NGRSensore di forza e Cella di carico

Force Sensor IC 10N Force 6V

Use this FSS1500NGR force sensor and load cell from Honeywell to convert a load into an electrical signal. This device has a typical operating supply voltage of 5 V. This item should be stored between -40 °C and 100 °C. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    8 settimane
    • Price: $112.56
    1. 1+$112.56
    2. 26+$111.43
    3. 151+$110.32
    4. 751+$109.21
    5. 1501+$103.89

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.