| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.55 |
| Automotive | No |
| PPAP | No |
| Type | IGBT |
| Configuration | Hex |
| Number of Phases | Three |
| Protection Type | Short Circuit/Under Voltage |
| Maximum Collector-Emitter Voltage (V) | 1200 |
| Typical Collector-Emitter Saturation Voltage (V) | 2.2 |
| Maximum Continuous DC Collector Current (A) | 10 |
| Maximum Isolation Voltage (Vrms) | 2500 |
| Maximum Power Dissipation (W) | 69 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.7(Max) mm |
| Package Width | 27(Max) mm |
| Package Length | 44.2(Max) mm |
| PCB changed | 27 |
| Supplier Package | SPMPA |
| Pin Count | 27 |