onsemiFSA2367MTCXAnalog Switch Multiplexers
Analog Switch Triple SPDT 14-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Triple SPDT | |
| SPDT | |
| 3 | |
| 3 | |
| 6 | |
| Yes | |
| Non-Inverting | |
| 0.25(Typ)@3.3V | |
| 45(Typ)@4.3V | |
| 25(Typ)@4.3V | |
| 150(Typ)@4.3V | |
| Single | |
| Single | |
| 2.7 | |
| 3 | |
| 4.3 | |
| 2@2.7V | |
| 1 to 5 | |
| 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

