| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | NRND |
| Codice HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | IGBT |
| Configuration | Single |
| Number of Phases | One |
| Protection Type | Over Current/Under Voltage |
| Maximum Collector-Emitter Voltage (V) | 600 |
| Typical Collector-Emitter Saturation Voltage (V) | 0.2 |
| Maximum Continuous DC Collector Current (A) | 30 |
| Maximum Isolation Voltage (Vrms) | 2500 |
| Maximum Power Dissipation (W) | 104 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |