onsemiFOD2712AR2VTransistor e fotoaccoppiatori in uscita fotovoltaici
Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 2500 | |
| -40 | |
| 85 | |
| 1.5 | |
| 30 | |
| 200 | |
| UL|VDE | |
| 50 | |
| 400 | |
| 145 | |
| 20 | |
| Tape and Reel | |
| 100 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) |
| Package Width | 4.16(Max) |
| Package Length | 5.13(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

