SchaffnerFN670-3-06Filtri di alimentazione
Power Line Filter 2-Stage 0Hz to 400Hz 3A 250VAC Faston Chassis Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2-Stage | |
| 3 | |
| 0.19 | |
| 250VAC | |
| 12.2/1.8 | |
| 0.47/0.15 | |
| 1 | |
| Chassis Mount | |
| Faston | |
| 4 | |
| -25 | |
| 100 | |
| 245 | |
| 54 | |
| 85 | |
| 40.3 |
This FN670-3-06 power line filter from Schaffner is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN670-3-06 power line filter has a solder termination style. This product is 54 mm long, 40.3 mm tall and 85 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
