SchaffnerFN3359-1000-99Filtri di alimentazione

Power Line Filter 0Hz to 60Hz 1000A 520VAC Quick Connect Flange Mount

This FN3359-1000-99 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 1000. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3359-1000-99 power line filter has a quick connect termination style. This product is 510 mm long, 177 mm tall and 280 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 settimane
    • Price: $2,607.24
    1. 1+$2,607.24
    2. 5+$2,529.03
    3. 10+$2,450.80
    4. 20+$2,372.59

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.