Amphenol Communications SolutionsFLM-S21-00Lighting Accessories
Plug Housing, FLM Series, Book 20, LEX-LP for Crimp Socket Contacts, Black
The FLM Series products are compliant with the Zhaga Book 20. Zhaga Book 20 specifies 2 position connectors identified as Luminaire Extension Module Receptacles (LEX-MR) and Luminaire Plugs (LEX-LP), used for DALI2 (Digital Addressable Lighting Interface) applications. DALI-2 is a smart interface protocol between indoor luminaires and sensors and communication modules.
Amphenol’s standardized Book 20 FLM Series connectors allow modules to connect to the LED driver and control system. The modules can be easily field serviced and replaced when necessary. The FLM Series connectors are available in Wire–to-Wire and Wire-to-Board configurations. The pin contact connectors (LEX-MR receptacles) are available as right angle or vertical PCB mount with SMT tails, or as wire termination housings for use with crimp contacts (purchased separately). The socket contact connectors (LEX-LP plugs) are available for use with wire crimp contacts (purchased separately), or with integrated contacts with poke-in wire termination.
- Features:
- • 2 position separable interface with Poka Yoke features
- • Integrated low-profile dimple latch feature provides 5N minimum retention
- • SMT Receptacles are available in Right Angle and Vertical configurations
- • SMT receptacles feature diamond shaped molded alignment pegs
- • Plug available with crimp socket contacts (available on reel) or poke-in wire termination options
- • LEX-LP connector is IP20 finger-proof design
- Benefits:
- • Enables DALI-2 protocol and ensures correct mating alignment
- • Provides secure mating, with easy unmating
- • Versatile design options
- • Holds SMT connectors to board in secure orientation during soldering process
- • Options allow high volume assembly, or easy field assembly/servicing
- • Housing protects contacts in unmated condition
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Lighting Connectors | |
| Bag |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

