SamtecFLE-105-01-G-DV-K-TRPiastre connettori e prese PCB
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGER BEAM™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 397VDC|281VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 6.46 | |
| 4.6 | |
| 4.55 | |
| TIGER BEAM™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Mount this socket strip FLE-105-01-G-DV-K-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 6.46 mm long, 4.55 mm tall and 4.6 mm deep. FLE-105-01-G-DV-K-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

