TDKFK18X5R1A474KCondensatore in ceramica multistrato
Cap Ceramic 0.47uF 10V X5R 10% Radial 2.5mm 85°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 85 | |
| Tape and Box | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
You can use multiple capacitors of different parameters choosing this FK18X5R1A474K multilayer ceramic capacitor from TDK! It can withstand a voltage of 10 VDC. Users like its inside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. The FK18X5R1A474K MLCC capacitor has a radial termination style. Its capacitance value is 0.47uF. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.