PHOENIX CONTACTFK-MCP 1.5/ 5-STF-3.81Blocchi terminali connettore

Conn Spring Cage F 5 POS 3.81mm Push-In Spring ST Cable Mount 8A Cardboard

Say goodbye to wires becoming undone by using this spring cage FK-MCP 1.5/ 5-STF-3.81 PCB terminal block developed by Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a straight body orientation. It has a female type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 8 A. FK-MCP 1.5/ 5-STF-3.81 is housed in polyamide. Its wire is 16-26 AWG. This product is 29.44 mm long, 12.4 mm tall and 20.8 mm deep.

40 pezzi: disponibili per la spedizione 2 domani

    Total$3.96Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2531+
      Manufacturer Lead Time:
      1 settimana
      • In Stock: 40 pezzi
      • Price: $3.9603

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.