TDKFG18X7R1H333KNT06Condensatore in ceramica multistrato
Cap Ceramic 0.033uF 50V X7R 10% Radial 2.5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 3 | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

