onsemiFFSH30120A-F155Rectifiers

Diode Schottky 1.2KV 46A 2-Pin(2+Tab) TO-247 Tube

onsemi EliteSiC addresses the needs of demanding applications like solar inverters, electric vehicle chargers, and uninterruptible power supplies. The devices are a comprehensive portfolio of energy efficient Silicon Carbide (SiC) Diodes, MOSFETs, Modules, and Gate Drivers.


Download the onsemi SiC Brochure


Key Features and Benefits


  • •  Proven quality/robust planar design
  • •  In-process control and burn-in
  • •  Defect scanning during manufacturing
  • •  100% Avalanche testing of all dies
  • •  No drift in threshold or parameters
  • •  High-reliability gate oxide
  • •  Automotive Qualification AECQ-100
  • •  Best-in-class design tools
  • •  Physical and scalable accurate simulation models
  • •  Application notes and design guides
  • •  Fully integrated manufacturing
  • •  Form powder to products
  • •  Automotive or industrial grade for all values and packages
  • •  3rd generation SiC offering
  • •  Optimized for high-temperature operation
  • •  Diodes, low series-resistance temperature dependency
  • •  MOSFETs, stable reverse recovery over temperature
  • •  Improved parasitic capacitances for high-frequency high-efficiency application
  • •  Large die with low RDS(on) available
  • •  Wide offering in standard and custom Power Integrated Modules (PIM)
  • •  Large portfolio of voltages and RSD(on) available in 3- and 4-leads packages

Applications


  • •  Energy Storage
  • •  Uninterruptable power supplies (UPS)
  • •  AC/DC Power Conversion
  • •  Solar Inverter
  • •  Traction Inverter
  • •  On-Board Charger

Related Product

NTH4L030N120M3S
NTHL022N120M3S
NXH006P120MNF2PTG
NXH006P120MNF2PTG

No Stock Available

Quantity Increments of 30 Minimum 450
  • Manufacturer Lead Time:
    12 settimane
    • Price: $9.111
    1. 450+$9.111

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.