| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.90.00 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 34 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key | |
| 1.27 | |
| 1.8/Contact | |
| 15 | |
| -40 | |
| 105 | |
| Tube | |
| 25.78 | |
| 3.05 | |
| 5.08 | |
| Cable Mount |
This idc connector FFSD-17-01-N header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 34 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This connector has an operating temperature of -40 to 105 °C. This product is 25.78 mm long, 5.08 mm tall and 3.05 mm deep. FFSD-17-01-N is housed in polybutylene terephthalate.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

