SamtecFFSD-10-D-21.65-01-N-D04Assemblaggio cavo a nastro piatto
Cable Assembly 0.55m 30AWG 1.27mm 20 to (20/20)POS IDC Connector to 2(IDC Connector) F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 20 to (20/20) | |
| F-F | |
| IDC Connector | |
| 2(IDC Connector) | |
| Tinned Copper | |
| 30 | |
| 1.27 | |
| 0.55 | |
| Gray | |
| Gray | |
| 160VAC|226VDC | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 16.89 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.7/Contact | |
| Gold Over Nickel | |
| Polyvinyl Chloride |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

