Infineon Technologies AGFF1200XTR17T2P5PBPSA1moduli IGBT
Trans IGBT Module N-CH 1700V 1.07KA 15-Pin Tray
| Compliant with Exemption | |
| 3A228.c | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| N | |
| Dual | |
| 1.8 | |
| 1700 | |
| ±20 | |
| 1070 | |
| 0.4 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 40 |
| Package Width | 99.8 |
| Package Length | 144 |
| PCB changed | 15 |
| 15 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

