| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Process Technology | 0.18um to 2um |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 150 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Maximum Continuous Drain Current (A) | 5.4 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 34@10V |
| Typical Gate Charge @ Vgs (nC) | 9.7@6V|15@10V |
| Typical Gate Charge @ 10V (nC) | 15 |
| Typical Input Capacitance @ Vds (pF) | 1000@75V |
| Maximum Power Dissipation (mW) | 2300 |
| Typical Fall Time (ns) | 3.3 |
| Typical Rise Time (ns) | 2 |
| Typical Turn-Off Delay Time (ns) | 17 |
| Typical Turn-On Delay Time (ns) | 9.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| Pin Count | 8 |