| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Quad Drain |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±25 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 6.8 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 35@10V |
| Typical Gate Charge @ Vgs (nC) | 16@10V |
| Typical Gate Charge @ 10V (nC) | 16 |
| Typical Gate to Drain Charge (nC) | 4.5 |
| Typical Gate to Source Charge (nC) | 3.1 |
| Typical Reverse Recovery Charge (nC) | 19 |
| Typical Input Capacitance @ Vds (pF) | 805@15V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 130@15V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 155 |
| Maximum Power Dissipation (mW) | 2400 |
| Typical Fall Time (ns) | 31 |
| Typical Rise Time (ns) | 21 |
| Typical Turn-Off Delay Time (ns) | 43 |
| Typical Turn-On Delay Time (ns) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 30@10V|52@4.5V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 24 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 3.9 |
| Typical Reverse Recovery Time (ns) | 24 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Minimum Gate Resistance (Ohm) | 1 |
| Typical Gate Threshold Voltage (V) | 2.1 |
| Maximum Gate Resistance (Ohm) | 38 |
| Maximum Positive Gate-Source Voltage (V) | 25 |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |