| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | COMPONENTS |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 300 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum Gate Threshold Voltage (V) | 5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 28 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 129@10V |
| Typical Gate Charge @ Vgs (nC) | 39@10V |
| Typical Gate Charge @ 10V (nC) | 39 |
| Typical Gate to Drain Charge (nC) | 17 |
| Typical Gate to Source Charge (nC) | 12 |
| Typical Reverse Recovery Charge (nC) | 2700 |
| Typical Input Capacitance @ Vds (pF) | 1690@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 35@25V |
| Minimum Gate Threshold Voltage (V) | 3 |
| Typical Output Capacitance (pF) | 305 |
| Maximum Power Dissipation (mW) | 250000 |
| Typical Fall Time (ns) | 69 |
| Typical Rise Time (ns) | 135 |
| Typical Turn-Off Delay Time (ns) | 79 |
| Typical Turn-On Delay Time (ns) | 35 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 108@10V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 112 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 62.5 |
| Typical Gate Plateau Voltage (V) | 6.6 |
| Typical Reverse Recovery Time (ns) | 279 |
| Maximum Diode Forward Voltage (V) | 1.4 |
| Maximum Positive Gate-Source Voltage (V) | 30 |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 9.02 |
| Package Length | 10.16 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |