| RoHS (Unione Europea) | Supplier Unconfirmed |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Ultra-Thin DIP Rotary Switch |
| Actuator Style | Flush Screwdriver |
| Pole Throw Configuration | SP16T |
| Switch Configuration | N.O./N.C. |
| Number of Positions | 16 |
| Maximum AC Voltage Rating (V) | 20 |
| Maximum DC Voltage Rating (V) | 20 |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 10000 |
| Coding | Hexadecimal |
| Actuator Length (mm) | 0 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Terminal Pitch (mm) | 1.27 |
| Number of Terminals | 5 |
| Total Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 7.7 |
| Body Depth (mm) | 3.2 |
| Body Height (mm) | 7.7 |
| Product Length (mm) | 9.9 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 7.7 |