TDKFD-12AUStrato singolo in ceramica del condensatore
Cap Ceramic 0.001uF 10000VAC Y5P 10%( 38 X 15mm) Chassis Mount Screw 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 10000VAC | |
| Y5P | |
| High Voltage|Outstanding Insulation Resistance | |
| Screw | |
| 38 X 15 | |
| -30 | |
| 85 | |
| Box | |
| 38 | |
| 15 | |
| Chassis Mount |
Using one of TDK's low cost FD-12AU single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 15000 VAC. This high frequency capacitor has a maximum operating temperature of 85 °C. The FD-12AU high frequency capacitor has a screw terminal termination style. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 15 mm long with a diameter of 38 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.