onsemiFAN4860UC5XConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.3V to 4.5V Synchronous Step Up Single-Out 5V 0.2A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 3000 | |
| Yes | |
| 1 | |
| 5 | |
| 0.2 | |
| 2.3 | |
| 4.5 | |
| 2.3 to 4.5 | |
| 50 | |
| 92 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 0.88 |
| Package Length | 1.23 |
| PCB changed | 6 |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

