TDKFA26X8R1H474KNU06Condensatore in ceramica multistrato
Cap Ceramic 0.47uF 50V X8R 10% Radial 5mm 150°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 10% | |
| 50VDC | |
| X8R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 3 | |
| 5.5 X 3.5 X 6 | |
| -55 | |
| 150 | |
| Ammo | |
| 0.5 | |
| 5.5(Max) | |
| 3.5(Max) | |
| 6(Max) | |
| 6(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

