KEMET CorporationF881BP473M300CFilm del condensatore
Cap Film Suppression Y2 0.047uF 1000VDC/300VAC PP 20%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.047uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 18 X 8.5 X 14.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 8.5 | |
| 14.5 | |
| 0.8 | |
| 4 | |
| 14.5 |
This low-inductance and low-cost emi suppression F881BP473M300C film capacitor from Kemet will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 300 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. It has a tolerance of 20%. The F881BP473M300C polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 14.5(Max) mm tall and 8.5(Max) mm deep. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

