HoneywellF78SA103Compensatore del resistori, potenziometri e reostati
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 1 | |
| Conductive Plastic | |
| -65 | |
| 125 | |
| Lin | |
| Turret | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 360 | |
| 20000000 | |
| 1 | |
| 22.23 | |
| 28.58 | |
| 16 | |
| Servo Mount |
Infrequently adjust the resistor value for your circuit with this F78SA103 potentiometer from Honeywell. This dependable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. The F78SA103 part has a turret termination style. This part has an operating temperature of -65 to 125 °C. This product is 28.58 mm tall with a diameter of 22.23 mm. It has a tolerance of 10%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.