Bel Power SolutionsF4804A-RGFiltri di alimentazione
Power Line Filter EMI 60Hz 4A 80VDC SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| EMI | |
| 4 | |
| 80VDC | |
| 5 | |
| 1 | |
| Surface Mount | |
| 4 | |
| -40 | |
| 85 | |
| Tray | |
| 25.4 | |
| 19.05 | |
| 6.78 |
Use this F4804A-RG power line filter from Bel Power Solutions to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 4. This power line filter has an operating temperature range of -40 °C to 85 °C. This product is 25.4 mm long, 6.78 mm tall and 19.05 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.