PanduitF2X2WH6Condotti fili
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Narrow Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 57.2 | |
| 53.8 | |
| Screw |
Organize and hide complex wiring and other electrical wiring with this F2X2WH6 wiring duct from Panduit. This product is 1828.8 mm long, 53.8 mm tall and 57.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

