PanduitF1.5X4WH6Condotti fili
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Narrow Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 44.4 | |
| 104.1 | |
| Screw |
Using this F1.5X4WH6 wiring duct from Panduit you can provide a common path for a grouping of wires. This product is 1828.8 mm long, 104.1 mm tall and 44.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

